Add To Favorites
Product Overview
Digi-Key Part Number 399-4903-1-ND
Quantity Available 165.840
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402C563K9RACTU

Description CAP CER 0.056UF 6.3V X7R 0402
Expanded Description 0.056µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MLCC X7R 6.3 - 250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2059 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.056µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-4902-1-ND C0402C563K8RACTU KEMET Cut Tape (CT) ? 40.641 - Immediate
0,29000 1
C0402C563J4RACTU-ND C0402C563J4RACTU KEMET Tape & Reel (TR) ? 0
0,08385 10.000  Non-Stock ?
399-4901-1-ND C0402C563K4RACTU KEMET Cut Tape (CT) ? 26.138 - Immediate
0,30000 1
Additional Resources
Standard Package ? 1
Other Names 399-4903-1

19:02:27 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,19900 1,99
25 0,16320 4,08
50 0,13920 6,96
100 0,11930 11,93
250 0,09944 24,86
500 0,08950 44,75
1.000 0,07557 75,57
5.000 0,06762 338,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4903-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 160.000 - Immediate
  • Unit Price: 0,06215
  • Digi-Reel® ? : 399-4903-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 166.840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback