Add To Favorites
Product Overview
Digi-Key Part Number 399-10035-1-ND
Quantity Available 27.965
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402C220K4GACTU

Description CAP CER 22PF 16V NP0 0402
Expanded Description 22pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0402C220G5GACTU-ND C0402C220G5GACTU KEMET Tape & Reel (TR) ? 0
0,16237 10.000  Non-Stock ?
C0402C220K3GACTU-ND C0402C220K3GACTU KEMET Tape & Reel (TR) ? 0
0,05611 10.000  Non-Stock ?
399-1015-1-ND C0402C220J5GACTU KEMET Cut Tape (CT) ? 374.170 - Immediate
0,09000 1
399-7775-1-ND C0402C220K5GACTU KEMET Cut Tape (CT) ? 109.985 - Immediate
0,09000 1
399-8954-1-ND C0402C220J4GACTU KEMET Cut Tape (CT) ? 63.908 - Immediate
0,09000 1
399-7774-1-ND C0402C220J3GACTU KEMET Cut Tape (CT) ? 146.594 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 399-10035-1

06:43:26 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,21600 2,16
25 0,17200 4,30
50 0,14340 7,17
100 0,12190 12,19
250 0,09684 24,21
500 0,08608 43,04
1.000 0,07532 75,32
5.000 0,06636 331,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10035-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,05611
  • Digi-Reel® ? : 399-10035-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback