Add To Favorites
Product Overview
Digi-Key Part Number 399-9948-1-ND
Quantity Available 29.227
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402C112J5GAC7867

Description CAP CER 1100PF 50V NP0 0402
Expanded Description 1100pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Ceramic Chip
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-9948-1

00:27:35 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,31500 3,15
25 0,25800 6,45
50 0,22020 11,01
100 0,18870 18,87
250 0,15720 39,30
500 0,14150 70,75
1.000 0,11949 119,49
5.000 0,10691 534,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9948-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,08984
  • Digi-Reel® ? : 399-9948-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.227 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback