Add To Favorites
Product Overview
Digi-Key Part Number 399-7764-1-ND
Quantity Available 68.481
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402C104M8PACTU

Description CAP CER 0.1UF 10V X5R 0402
Expanded Description 0.10µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0402C104M4PACTU-ND C0402C104M4PACTU KEMET Tape & Reel (TR) ? 0
0,01440 10.000  Non-Stock ?
399-7762-1-ND C0402C104K4PACTU KEMET Cut Tape (CT) ? 301.400 - Immediate
0,10000 1
399-3027-1-ND C0402C104K8PACTU KEMET Cut Tape (CT) ? 1.971.958 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 399-7764-1

13:01:21 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,01900 0,19
25 0,01400 0,35
50 0,01040 0,52
100 0,00840 0,84
250 0,00704 1,76
500 0,00600 3,00
1.000 0,00472 4,72
5.000 0,00395 19,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7764-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,00323
  • Digi-Reel® ? : 399-7764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 68.481 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback