Add To Favorites
Product Overview
Digi-Key Part Number 399-7749-1-ND
Quantity Available 226.141
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402C101K4GACTU

Description CAP CER 100PF 16V NP0 0402
Expanded Description 100pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0402C101F3GACTU-ND C0402C101F3GACTU KEMET Tape & Reel (TR) ? 0
0,31158 10.000  Non-Stock ?
C0402C101G1GACTU-ND C0402C101G1GACTU KEMET Tape & Reel (TR) ? 0
0,19047 10.000  Non-Stock ?
C0402C101G3GACTU-ND C0402C101G3GACTU KEMET Tape & Reel (TR) ? 0
0,16528 10.000  Non-Stock ?
C0402C101J1GACTU-ND C0402C101J1GACTU KEMET Tape & Reel (TR) ? 0
0,06450 10.000  Non-Stock ?
399-11112-1-ND C0402C101J4GACTU KEMET Cut Tape (CT) ? 25.533 - Immediate
0,33000 1
399-11111-1-ND C0402C101G5GACTU KEMET Cut Tape (CT) ? 7.640 - Immediate
0,62000 1
399-1022-1-ND C0402C101J3GACTU KEMET Cut Tape (CT) ? 1.072.382 - Immediate
0,10000 1
399-3194-1-ND C0402C101J5GACTU KEMET Cut Tape (CT) ? 1.785.104 - Immediate
0,10000 1
399-7748-1-ND C0402C101K3GACTU KEMET Cut Tape (CT) ? 113.838 - Immediate
0,10000 1
399-7750-1-ND C0402C101K5GACTU KEMET Cut Tape (CT) ? 81.796 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 399-7749-1

06:21:15 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,01600 0,16
25 0,01200 0,30
50 0,00900 0,45
100 0,00740 0,74
250 0,00620 1,55
500 0,00528 2,64
1.000 0,00415 4,15
5.000 0,00347 17,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7749-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 220.000 - Immediate
  • Unit Price: 0,00282
  • Digi-Reel® ? : 399-7749-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 226.141 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback