Add To Favorites
Product Overview
Digi-Key Part Number 399-8939-1-ND
Quantity Available 24.181
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402C100C8GACTU

Description CAP CER 10PF 10V NP0 0402
Expanded Description 10pF ±0.25pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±0.25pF
Voltage - Rated 10V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0402C100C3GACTU-ND C0402C100C3GACTU KEMET Tape & Reel (TR) ? 0
0,10068 10.000  Non-Stock ?
399-7744-1-ND C0402C100C5GACTU KEMET Cut Tape (CT) ? 12.902 - Immediate
0,43000 1
Additional Resources
Standard Package ? 1
Other Names 399-8939-1

13:00:35 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20500 2,05
25 0,16360 4,09
50 0,13640 6,82
100 0,11590 11,59
250 0,09204 23,01
500 0,08180 40,90
1.000 0,07158 71,58
5.000 0,06306 315,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8939-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,05186
  • Digi-Reel® ? : 399-8939-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.181 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback