Add To Favorites
Product Overview
Digi-Key Part Number 455-2147-1-ND
Quantity Available 67.667
Can ship immediately
Manufacturer

Manufacturer Part Number

SPH-001T-P0.5L

Description CONN TERMINAL 26-22AWG TIN
Expanded Description Contact Crimp Socket 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PAD Series Datasheet
Catalog Page 132 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series PH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2147-1

08:23:16 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04500 0,45
25 0,03400 0,85
50 0,02920 1,46
100 0,02820 2,82
250 0,02432 6,08
500 0,02336 11,68
1.000 0,02044 20,44
2.500 0,01849 46,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2147-2-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,01592
Send Feedback