Add To Favorites
Product Overview
Digi-Key Part Number 455-1576-1-ND
Quantity Available 4.753
Can ship immediately
Manufacturer

Manufacturer Part Number

SM14B-GHS-TB(LF)(SN)

Description CONN HEADER GH SIDE 14POS 1.25MM
Expanded Description 14 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets GH Connectors
Product Training Modules GHGHD Series 1.25mm Wire to Board Connectors
Catalog Page 129 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series GH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded - 4 Wall
Number of Positions 14
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Features Solder Retention
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Natural
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-1576-1

17:04:54 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,71600 7,16
100 0,54890 54,89
500 0,47728 238,64
1.000 0,39376 393,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1576-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,32542
  • Digi-Reel® ? : 455-1576-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.753 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback