Add To Favorites
Product Overview
Digi-Key Part Number 455-2769-1-ND
Quantity Available 1.180
Can ship immediately
Manufacturer

Manufacturer Part Number

SM09B-NSHSS-TB (LF)(SN)

Description CONN HEADER 9 POS R/A SMD 1.0MM
Expanded Description 9 Positions Header Connector 0.039" (1.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NSH Connector Series Datasheet
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series NSH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.039" (1.00mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 9
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.173" (4.40mm)
Contact Shape -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2769-1

13:08:14 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,87100 8,71
100 0,75140 75,14
500 0,61480 307,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2769-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,46576
Send Feedback