Add To Favorites
Product Overview
Digi-Key Part Number 455-1121-1-ND
Quantity Available 260.334
Can ship immediately
Manufacturer

Manufacturer Part Number

SHF-001T-0.8BS

Description CONN TERM CRIMP NH 22-28AWG
Expanded Description Contact Crimp Socket 22-28 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NH Connector
Catalog Page 2671 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series NH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-28 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-1121-1

01:17:40 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06600 0,66
25 0,04920 1,23
50 0,04240 2,12
100 0,04090 4,09
250 0,03524 8,81
500 0,03384 16,92
1.000 0,02960 29,60
2.500 0,02679 66,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1121-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 255.000 - Immediate
  • Unit Price: 0,02307
Send Feedback