Add To Favorites
Product Overview
Digi-Key Part Number 455-2915-1-ND
Quantity Available 1.215
Can ship immediately
Manufacturer

Manufacturer Part Number

SADH-002G-P0.2

Description CONTACT ADH 26 AWG
Expanded Description Contact Crimp Female Blade Sockets 26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ADH Connector Datasheet
Featured Product ADH Series Wire-to-Board Connectors
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series ADH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Female Blade Sockets
Contact Termination Crimp
Wire Gauge 26 AWG
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2915-1

04:10:43 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,09100 0,91
25 0,06760 1,69
50 0,05780 2,89
100 0,05600 5,60
250 0,04828 12,07
500 0,04634 23,17
1.000 0,04055 40,55
2.500 0,03668 91,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2915-2-ND
  • Minimum Quantity: 25.000
  • Quantity Available: 0
  • Unit Price: 0,02545
Send Feedback