Add To Favorites
Product Overview
Digi-Key Part Number 455-1797-1-ND
Quantity Available 5.799
Can ship immediately
Manufacturer

Manufacturer Part Number

BM11B-SRSS-TB(LF)(SN)

Description CONN HEADER SH 11POS TOP 1MM TIN
Expanded Description 11 Positions Header, Shrouded Connector 0.039" (1.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SH Series Datasheet
Product Training Modules SH/SR Connectors
Catalog Page 128 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.039" (1.00mm)
Number of Positions 11
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features Solder Retention
Contact Mating Length -
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-1797-1

03:39:56 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 0,96300 9,63
100 0,83030 83,03
500 0,67936 339,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1797-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,51467
  • Digi-Reel® ? : 455-1797-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.799 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback