Add To Favorites
Product Overview
Digi-Key Part Number 455-2782-1-ND
Quantity Available 2.515
Can ship immediately
Manufacturer

Manufacturer Part Number

BM09B-NSHSS-TBT(LF)(SN)

Description CONN HEADER 9 POS SMD 1.0MM
Expanded Description 9 Positions Header, Shrouded Connector 0.039" (1.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NSH Connector Series Datasheet
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series NSH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Outer Shroud Contact
Pitch 0.039" (1.00mm)
Number of Positions 9
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Mating Length -
Features Solder Retention
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2782-1

16:23:44 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,93000 9,30
100 0,80230 80,23
500 0,65646 328,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2782-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,53047
Send Feedback