Add To Favorites
Product Overview
Digi-Key Part Number 455-2759-1-ND
Quantity Available 5.775
Can ship immediately
Manufacturer

Manufacturer Part Number

BM05B-NSHSS-TBT(LF)(SN)

Description CONN HEADER 5 POS SMD 1.0MM
Expanded Description 5 Positions Header Connector 0.039" (1.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NSH Connector Series Datasheet
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series NSH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.039" (1.00mm)
Shrouding Shrouded - 4 Wall
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Features Pick and Place, Solder Retention
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Natural
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2759-1

22:39:18 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,74900 7,49
100 0,64600 64,60
500 0,52850 264,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2759-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,42706
Send Feedback