Add To Favorites
Product Overview
Digi-Key Part Number 455-2897-1-ND
Quantity Available 3.400
Can ship immediately
Manufacturer

Manufacturer Part Number

BM02B-LEHSS-A-TB(HF)

Description CONN SSL HDR 2POS 1.8MM SOLDER
Expanded Description SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.071" (1.80mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LEH Series Datasheet
Featured Product LEH Series Wire-to-Wire Connectors
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series LEH
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Header, Male Pins
Number of Positions 2
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.071" (1.80mm)
Fastening Type -
Features Solder Retention
Housing Color Natural
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Polyamide (PA9T), Nylon 9T
Operating Temperature -55°C ~ 105°C
Voltage Rating 300V
Current Rating 3A (22 AWG)
Ingress Protection -
Mating Cycles -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2897-1

17:25:57 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,51300 5,13
100 0,39290 39,29
500 0,34160 170,80
1.000 0,28183 281,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2897-2-ND
  • Minimum Quantity: 3.400
  • Quantity Available: 3.400 - Immediate
  • Unit Price: 0,23291
  • Digi-Reel® ? : 455-2897-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback