Add To Favorites
Product Overview
Digi-Key Part Number 455-2848CT-ND
Quantity Available 665
Can ship immediately
Manufacturer

Manufacturer Part Number

60PS-JMCS-G-1B-TF(N)(LF)(SN)

Description CONN 60POS PLUG W/BOSSES
Expanded Description 60 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets JMC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series JMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.170" (4.33mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2848CT

19:07:47 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,23700 22,37
25 2,10000 52,50
50 2,00860 100,43
100 1,91740 191,74
250 1,73480 433,70
500 1,59786 798,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2848TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 1,20358
  • Digi-Reel® ? : 455-2848DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 665 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback