Add To Favorites
Product Overview
Digi-Key Part Number 455-2853CT-ND
Quantity Available 564
Can ship immediately
Manufacturer

Manufacturer Part Number

40R-JMCS-G-B-TF(NSA)

Description CONN RCPT 40POS NICKEL W/BOSS
Expanded Description 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets JMC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series JMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.091" (2.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2853CT

03:23:23 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,51300 15,13
25 1,42080 35,52
50 1,35940 67,97
100 1,29750 129,75
250 1,17400 293,50
500 1,08130 540,65
1.000 0,92682 926,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2853TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,78639
  • Digi-Reel® ? : 455-2853DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 564 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback