Add To Favorites
Product Overview
Digi-Key Part Number 455-2834CT-ND
Quantity Available 7.598
Can ship immediately
Manufacturer

Manufacturer Part Number

30RF-JMCS-G-1-TF(N)(LF)(SN)

Description CONN 30POS RCPT W/O BOSSES
Expanded Description 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets JMC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series JMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 30
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.130" (3.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2834CT

00:53:57 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,96500 19,65
25 1,84440 46,11
50 1,76440 88,22
100 1,68410 168,41
250 1,52372 380,93
500 1,40340 701,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2834TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 1,09356
  • Digi-Reel® ? : 455-2834DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.598 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback