Add To Favorites
Product Overview
Digi-Key Part Number 455-2867CT-ND
Quantity Available 8.225
Can ship immediately
Manufacturer

Manufacturer Part Number

30P9.0-JMCS-G-TF(N)

Description CONN PLUG 30POS 9MM STACK HGHT
Expanded Description 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets JMC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series JMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 30
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 9mm
Height Above Board -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2867CT

16:16:51 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,39200 13,92
25 1,30680 32,67
50 1,25000 62,50
100 1,19320 119,32
250 1,07960 269,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2867TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,90396
  • Digi-Reel® ? : 455-2867DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.225 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback