Add To Favorites
Product Overview
Digi-Key Part Number 455-2864CT-ND
Quantity Available 7.935
Can ship immediately
Manufacturer

Manufacturer Part Number

30P3.0-JMCS-G-TF(N)

Description CONN PLUG 30POS 3MM STACK HGHT
Expanded Description 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets JMC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series JMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 30
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 3mm
Height Above Board -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2864CT

11:08:41 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,39000 1,39
10 1,26700 12,67
25 1,18920 29,73
50 1,13760 56,88
100 1,08580 108,58
250 0,98236 245,59
500 0,90482 452,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2864TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,68156
  • Digi-Reel® ? : 455-2864DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.935 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback