Add To Favorites
Product Overview
Digi-Key Part Number 455-2860CT-ND
Quantity Available 699
Can ship immediately
Manufacturer

Manufacturer Part Number

20P5.0-JMCS-G-TF(N)

Description CONN PLUG 20POS 5MM STACK HGHT
Expanded Description 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets JMC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series JMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 5mm
Height Above Board -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2860CT

16:23:25 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,05900 10,59
25 0,99600 24,90
50 0,95460 47,73
100 0,91320 91,32
250 0,83012 207,53
500 0,74710 373,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2860TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,56599
  • Digi-Reel® ? : 455-2860DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 699 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback