Add To Favorites
Product Overview
Digi-Key Part Number 455-1969-1-ND
Quantity Available 6.524
Can ship immediately
Manufacturer

Manufacturer Part Number

14FLZ-RSM2-TB(LF)(SN)

Description CONN FFC BOTTOM 14POS 0.50MM R/A
Expanded Description 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FLZ Connector (RoHS)
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 72 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series FLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 14
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material Polyamide (PA6T), Nylon 6T
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Natural
Actuator Color Black
Mating Cycles -
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 24mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-1969-1

02:33:29 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 1,10000 11,00
25 1,03560 25,89
50 0,99220 49,61
100 0,94910 94,91
250 0,86280 215,70
500 0,77650 388,25
1.000 0,69023 690,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1969-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,58826
  • Digi-Reel® ? : 455-1969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.524 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback