Add To Favorites
Product Overview
Digi-Key Part Number 455-1937-1-ND
Quantity Available 5.476
Can ship immediately
Manufacturer

Manufacturer Part Number

12FMN-SMT-A-TF(LF)(SN)

Description CONN FFC TOP 12POS 1.00MM R/A
Expanded Description 12 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FMN Series
Catalog Page 72 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series FMN
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 12
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material -
Features Low Insertion Force (LIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles -
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 24mm Width
 
Additional Resources
Standard Package ? 1
Other Names 455-1937-1

13:10:06 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,70100 7,01
25 0,63040 15,76
50 0,56040 28,02
100 0,53700 53,70
250 0,49032 122,58
500 0,46694 233,47
1.000 0,38523 385,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1937-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,33960
  • Digi-Reel® ? : 455-1937-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.476 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback