Add To Favorites
Product Overview
Digi-Key Part Number 455-1963-1-ND
Quantity Available 1.689
Can ship immediately
Manufacturer

Manufacturer Part Number

08FLZ-RSM2-TB(LF)(SN)

Description CONN FFC BOTTOM 8POS 0.50MM R/A
Expanded Description 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FLZ Connector (RoHS)
Catalog Page 72 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series FLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 8
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material Polyamide (PA6T), Nylon 6T
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Natural
Actuator Color Black
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-1963-1

12:02:03 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,82200 8,22
25 0,77360 19,34
50 0,74160 37,08
100 0,70940 70,94
250 0,64492 161,23
500 0,58040 290,20
1.000 0,51592 515,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1963-2-ND
  • Minimum Quantity: 2.800
  • Quantity Available: 0
  • Unit Price: 0,42505
  • Digi-Reel® ? : 455-1963-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.689 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback