Add To Favorites
Product Overview
Digi-Key Part Number 455-1924-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

07FMN-SMT-A-TF(LF)(SN)

Description CONN FFC TOP 7POS 1.00MM R/A
Expanded Description 7 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets FMN Series
Catalog Page 72 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

JST Sales America Inc.

Series FMN
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 7
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material -
Features Low Insertion Force (LIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles -
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 24mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-1924-1

22:40:37 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,51600 5,16
25 0,46520 11,63
50 0,41340 20,67
100 0,39620 39,62
250 0,36176 90,44
500 0,34454 172,27
1.000 0,28425 284,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1924-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,25058
  • Digi-Reel® ? : 455-1924-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback