Add To Favorites
Product Overview
Digi-Key Part Number 712-1444-1-ND
Quantity Available 39.588
Can ship immediately
Manufacturer

Manufacturer Part Number

L-14C68NJV4T

Description FIXED IND 68NH 300MA 1.1 OHM SMD
Expanded Description 68nH Unshielded Multilayer Inductor 300mA 1.1 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RF Ceramic Chip Inductors
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
Featured Product RF Ceramic Chip Inductors
Catalog Page 567 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 68nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.1 Ohm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 1GHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 712-1444-1

02:57:16 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06000 0,60
25 0,05320 1,33
50 0,04520 2,26
100 0,03990 3,99
250 0,03652 9,13
500 0,03320 16,60
1.000 0,02788 27,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1444-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,02134
  • Digi-Reel® ? : 712-1444-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.588 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback