Add To Favorites
Product Overview
Digi-Key Part Number 712-1457-1-ND
Quantity Available 299.984
Can ship immediately
Manufacturer

Manufacturer Part Number

L-07C3N0SV6T

Description FIXED IND 3NH 300MA 180 MOHM SMD
Expanded Description 3nH Unshielded Multilayer Inductor 300mA 180 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RF Ceramic Chip Inductors
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
Featured Product RF Ceramic Chip Inductors
Catalog Page 567 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 3nH
Tolerance ±0.3nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 180 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 9GHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 712-1457-1

10:04:29 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04200 0,42
25 0,03760 0,94
50 0,03200 1,60
100 0,02820 2,82
250 0,02588 6,47
500 0,02352 11,76
1.000 0,01976 19,76
5.000 0,01600 79,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1457-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 290.000 - Immediate
  • Unit Price: 0,01428
  • Digi-Reel® ? : 712-1457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 299.984 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback