Add To Favorites
Product Overview
Digi-Key Part Number 712-1499-1-ND
Quantity Available 24.306
Can ship immediately
Manufacturer

Manufacturer Part Number

L-05B39NJV6T

Description FIXED IND 39NH 200MA 2.5 OHM SMD
Expanded Description 39nH Unshielded Multilayer Inductor 200mA 2.5 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RF Ceramic Chip Inductors
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
Featured Product RF Ceramic Chip Inductors
Catalog Page 567 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 39nH
Tolerance ±5%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.5 Ohm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 1.4GHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 712-1499-1

06:42:03 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07600 0,76
25 0,06720 1,68
50 0,05720 2,86
100 0,05040 5,04
250 0,04620 11,55
500 0,04202 21,01
1.000 0,03531 35,31
5.000 0,02858 142,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1499-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,02402
  • Digi-Reel® ? : 712-1499-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.306 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback