Add To Favorites
Product Overview
Digi-Key Part Number 712-1498-1-ND
Quantity Available 257.537
Can ship immediately
Manufacturer

Manufacturer Part Number

L-05B33NJV6T

Description FIXED IND 33NH 200MA 2.3 OHM SMD
Expanded Description 33nH Unshielded Multilayer Inductor 200mA 2.3 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RF Ceramic Chip Inductors
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
Featured Product RF Ceramic Chip Inductors
Catalog Page 567 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 33nH
Tolerance ±5%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.3 Ohm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 1.5GHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 712-1498-1

20:41:36 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,07700 0,77
25 0,06840 1,71
50 0,05820 2,91
100 0,05130 5,13
250 0,04700 11,75
500 0,04274 21,37
1.000 0,03590 35,90
5.000 0,02906 145,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1498-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 255.000 - Immediate
  • Unit Price: 0,02442
  • Digi-Reel® ? : 712-1498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 257.537 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback