Add To Favorites
Product Overview
Digi-Key Part Number 712-1484-1-ND
Quantity Available 301.457
Can ship immediately
Manufacturer

Manufacturer Part Number

L-05B18NJV6T

Description FIXED IND 18NH 200MA 1.5 OHM SMD
Expanded Description 18nH Unshielded Multilayer Inductor 200mA 1.5 Ohm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RF Ceramic Chip Inductors
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
Featured Product RF Ceramic Chip Inductors
Catalog Page 567 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 18nH
Tolerance ±5%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.5 Ohm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 2.5GHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 712-1484-1

06:19:54 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04700 0,47
25 0,04240 1,06
50 0,03580 1,79
100 0,03170 3,17
250 0,02908 7,27
500 0,02644 13,22
1.000 0,02220 22,20
5.000 0,01797 89,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1484-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 300.000 - Immediate
  • Unit Price: 0,01510
  • Digi-Reel® ? : 712-1484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 301.457 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback