Add To Favorites
Product Overview
Digi-Key Part Number 712-1280-1-ND
Quantity Available 57.228
Can ship immediately
Manufacturer

Manufacturer Part Number

500R07S2R4BV4T

Description CAP CER 2.4PF 50V NP0 0402
Expanded Description 2.4pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
Catalog Page 568 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.4pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
201R07S2R4BV4T-ND 201R07S2R4BV4T Johanson Technology Inc. Tape & Reel (TR) ? 0
0,04535 10.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 712-1280-1

01:59:16 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17400 1,74
25 0,13920 3,48
50 0,11620 5,81
100 0,09870 9,87
250 0,07836 19,59
500 0,06966 34,83
1.000 0,06095 60,95
5.000 0,05370 268,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1280-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,04535
  • Digi-Reel® ? : 712-1280-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 57.228 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback