Add To Favorites
Product Overview
Digi-Key Part Number 712-1048-1-ND
Quantity Available 6.706
Can ship immediately
Manufacturer

Manufacturer Part Number

3600BL14M050T

Description BALUN CERAMIC CHIP WIMAX 3.6GHZ
Expanded Description RF Balun 3.3GHz ~ 3.9GHz 50 / 50 Ohm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 3600BL14M050
Product Training Modules Benefits of using Integrated Passive Components over a Discrete Solution
Featured Product Integrated Passive Components
Catalog Page 565 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series 3600
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 3.3GHz ~ 3.9GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±15
Insertion Loss (Max) 1.2dB
Return Loss (Min) 9.5dB
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 712-1048-1

04:14:22 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 1,16400 11,64
25 0,77920 19,48
50 0,69380 34,69
100 0,63550 63,55
250 0,57012 142,53
500 0,55824 279,12
1.000 0,40384 403,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1048-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,36712
  • Digi-Reel® ? : 712-1048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.706 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback