Add To Favorites
Product Overview
Digi-Key Part Number 712-1398-1-ND
Quantity Available 36.907
Can ship immediately
Manufacturer

Manufacturer Part Number

251R15S221JV4E

Description CAP CER 220PF 250V NP0 0805
Expanded Description 220pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
Catalog Page 570 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.046" (1.17mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
251R15S221GV4E-ND 251R15S221GV4E Johanson Technology Inc. Tape & Reel (TR) ? 0
0,14704 4.000  Non-Stock ?
251R15S221FV4E-ND 251R15S221FV4E Johanson Technology Inc. Tape & Reel (TR) ? 0
0,26958 4.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 712-1398-1

13:23:41 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,31400 3,14
25 0,25720 6,43
50 0,21960 10,98
100 0,18820 18,82
250 0,15684 39,21
500 0,14116 70,58
1.000 0,11920 119,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1398-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,09523
  • Digi-Reel® ? : 712-1398-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36.907 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback