Add To Favorites
Product Overview
Digi-Key Part Number 712-1395-1-ND
Quantity Available 34.796
Can ship immediately
Manufacturer

Manufacturer Part Number

251R15S121JV4E

Description CAP CER 120PF 250V NP0 0805
Expanded Description 120pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
Catalog Page 570 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 120pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.046" (1.17mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
251R15S121GV4E-ND 251R15S121GV4E Johanson Technology Inc. Tape & Reel (TR) ? 0
0,14109 4.000  Non-Stock ?
251R15S121FV4E-ND 251R15S121FV4E Johanson Technology Inc. Tape & Reel (TR) ? 0
0,25867 4.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 712-1395-1

13:35:01 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30100 3,01
25 0,24680 6,17
50 0,21080 10,54
100 0,18060 18,06
250 0,15048 37,62
500 0,13544 67,72
1.000 0,11438 114,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1395-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,09137
  • Digi-Reel® ? : 712-1395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.796 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback