Add To Favorites
Product Overview
Digi-Key Part Number 712-1367-1-ND
Quantity Available 14.952
Can ship immediately
Manufacturer

Manufacturer Part Number

251R14S820JV4T

Description CAP CER 82PF 250V NP0 0603
Expanded Description 82pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
Catalog Page 570 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 82pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
712-1366-1-ND 251R14S820GV4T Johanson Technology Inc. Cut Tape (CT) ? 11.119 - Immediate
0,55000 1
251R14S820FV4T-ND 251R14S820FV4T Johanson Technology Inc. Tape & Reel (TR) ? 0
0,25289 4.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 712-1367-1

04:12:54 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,26100 2,61
25 0,21440 5,36
50 0,18300 9,15
100 0,15680 15,68
250 0,13072 32,68
500 0,11764 58,82
1.000 0,09934 99,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1367-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,07936
  • Digi-Reel® ? : 712-1367-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback