Add To Favorites
Product Overview
Digi-Key Part Number 712-1068-1-ND
Quantity Available 7.262
Can ship immediately
Manufacturer

Manufacturer Part Number

2450FB39B100E

Description FILTER BALUN CER CHIP 2.4GHZ
Expanded Description RF Balun 2.4GHz ~ 2.5GHz 50 / 100 Ohm 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series 2450
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / 100 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 2.0dB
Return Loss (Min) 9.5dB
Package / Case 1008 (2520 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 712-1068-1

02:57:27 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,91600 9,16
25 0,61320 15,33
50 0,54580 27,29
100 0,50000 50,00
250 0,44860 112,15
500 0,43924 219,62
1.000 0,31775 317,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1068-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,28886
  • Digi-Reel® ? : 712-1068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.262 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback