Add To Favorites
Product Overview
Digi-Key Part Number 712-1538-1-ND
Quantity Available 50.657
Can ship immediately
Manufacturer

Manufacturer Part Number

2450FB15L0001E

Description FILTER BALUN ATMEL 2.45GHZ
Expanded Description RF Balun 2.4GHz ~ 2.5GHz 50 / - Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 2450FB15L0001
Product Training Modules Benefits of using Integrated Passive Components over a Discrete Solution
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / - Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.5dB
Return Loss (Min) 9.5dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1538-1

01:31:52 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,55200 15,52
25 1,03880 25,97
50 0,92480 46,24
100 0,84730 84,73
250 0,76016 190,04
500 0,74432 372,16
1.000 0,53845 538,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1538-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,48950
  • Digi-Reel® ? : 712-1538-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50.657 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback