Add To Favorites
Product Overview
Digi-Key Part Number 712-1078-1-ND
Quantity Available 38.119
Can ship immediately
Manufacturer

Manufacturer Part Number

2450BP15B100E

Description FILTER BANDPASS 2.4GHZ
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 2450BP15B100
Product Training Modules Benefits of using Integrated Passive Components over a Discrete Solution
Featured Product Integrated Passive Components
Catalog Page 566 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple -
Insertion Loss 2.2dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.026" (0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1078-1

07:44:52 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,46400 4,64
25 0,44200 11,05
50 0,42760 21,38
100 0,41340 41,34
250 0,39196 97,99
500 0,32782 163,91
1.000 0,25441 254,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1078-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,22028
  • Digi-Reel® ? : 712-1078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.119 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback