Add To Favorites
Product Overview
Digi-Key Part Number 712-1542-1-ND
Quantity Available 5.257
Can ship immediately
Manufacturer

Manufacturer Part Number

2450BM15B0003E

Description FILTER LOWPASS 2.45GHZ TI
Expanded Description RF Balun 2.4GHz ~ 2.5GHz 50 / - Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 2450BM15B0003
Product Training Modules Benefits of using Integrated Passive Components over a Discrete Solution
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / - Ohm
Phase Difference 180° ±12
Insertion Loss (Max) 2.2dB
Return Loss (Min) 10dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1542-1

10:15:23 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,95000 9,50
25 0,69680 17,42
50 0,68100 34,05
100 0,66510 66,51
250 0,60180 150,45
500 0,58596 292,98
1.000 0,50677 506,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1542-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,43191
  • Digi-Reel® ? : 712-1542-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.257 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback