Add To Favorites
Product Overview
Digi-Key Part Number 712-1581-1-ND
Quantity Available 95.067
Can ship immediately
Manufacturer

Manufacturer Part Number

2450BM14E0003T

Description NORDIC NRF51 BALUN FILTER
Expanded Description RF Balun 2.4GHz ~ 2.5GHz 50 / - Ohm 0603 (1608 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 2450BM14E0003
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / - Ohm
Phase Difference 150° ±15
Insertion Loss (Max) 2.5dB
Return Loss (Min) 9.5dB
Package / Case 0603 (1608 Metric), 6 PC Pad
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1581-1

03:22:50 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,56200 5,62
25 0,50800 12,70
100 0,44450 44,45
250 0,39004 97,51
500 0,34466 172,33
1.000 0,27210 272,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1581-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 92.000 - Immediate
  • Unit Price: 0,24187
  • Digi-Reel® ? : 712-1581-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 95.067 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback