Add To Favorites
Product Overview
Digi-Key Part Number 712-1582-1-ND
Quantity Available 5.045
Can ship immediately
Manufacturer

Manufacturer Part Number

2450BM08B0003T

Description BALUN 2.4GHZ
Expanded Description RF Balun 2.4GHz ~ 2.5GHz 50 / 50 Ohm 5-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 2450BM08B0003
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.8dB
Return Loss (Min) 14dB
Package / Case 5-SMD, No Lead
Mounting Type Surface Mount
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1582-1

00:35:26 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,80500 8,05
25 0,53880 13,47
50 0,47980 23,99
100 0,43950 43,95
250 0,39436 98,59
500 0,38614 193,07
1.000 0,27933 279,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1582-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,25394
  • Digi-Reel® ? : 712-1582-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.045 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback