Add To Favorites
Product Overview
Digi-Key Part Number 712-1037-1-ND
Quantity Available 2.101
Can ship immediately
Manufacturer

Manufacturer Part Number

2450BL14C050T

Description BALUN 2.4GHZ WIFI/BLUETOOTH
Expanded Description RF Balun 2.4GHz ~ 2.5GHz 50 / 50 Ohm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series 2450
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±10
Insertion Loss (Max) 1.2dB
Return Loss (Min) 9.5dB
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 712-1037-1

05:00:12 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,52800 5,28
25 0,35360 8,84
50 0,31480 15,74
100 0,28850 28,85
250 0,25880 64,70
500 0,25340 126,70
1.000 0,18331 183,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1037-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,16665
  • Digi-Reel® ? : 712-1037-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback