Add To Favorites
Product Overview
Digi-Key Part Number 712-1473-1-ND
Quantity Available 35.320
Can ship immediately
Manufacturer

Manufacturer Part Number

0896FB15A0100E

Description FILTER BALUN CER CHIP 863-928MHZ
Expanded Description RF Balun 863MHz ~ 928MHz 50 / 100 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0896FB15A0100
Product Training Modules Benefits of using Integrated Passive Components over a Discrete Solution
Featured Product Integrated Passive Components
Catalog Page 565 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 863MHz ~ 928MHz
Impedance - Unbalanced/Balanced 50 / 100 Ohm
Phase Difference 180° ±15
Insertion Loss (Max) 1.5dB
Return Loss (Min) 11.7dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1473-1

19:03:59 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 1,00900 10,09
25 0,67520 16,88
50 0,60120 30,06
100 0,55070 55,07
250 0,49412 123,53
500 0,48382 241,91
1.000 0,34999 349,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1473-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,31817
  • Digi-Reel® ? : 712-1473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback