Add To Favorites
Product Overview
Digi-Key Part Number 709-1227-1-ND
Quantity Available 59.805
Can ship immediately
Manufacturer

Manufacturer Part Number

6R3R14X106MV4T

Description CAP CER 10UF 6.3V X5R 0603
Expanded Description 10µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Tanceram Series
Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2057 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series TANCERAM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1227-1

06:21:42 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,43100 4,31
25 0,36840 9,21
50 0,32640 16,32
100 0,28430 28,43
250 0,24224 60,56
500 0,21064 105,32
1.000 0,17905 179,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1227-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 55.750 - Immediate
  • Unit Price: 0,13738
  • Digi-Reel® ? : 709-1227-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 59.805 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback