Add To Favorites
Product Overview
Digi-Key Part Number 709-1270-1-ND
Quantity Available 105.700
Can ship immediately
Manufacturer

Manufacturer Part Number

502R30W222KV3E-****-SC

Description CAP CER 2200PF 250VAC X7R 2211
Expanded Description 2200pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series SC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings Y2
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 2211 (5728 Metric)
Size / Dimension 0.225" L x 0.110" W (5.72mm x 2.80mm)
Height - Seated (Max) -
Thickness (Max) 0.115" (2.92mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1270-1

02:22:30 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,74600 7,46
25 0,68320 17,08
50 0,64620 32,31
100 0,55920 55,92
250 0,49708 124,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1270-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 105.500 - Immediate
  • Unit Price: 0,39944
  • Digi-Reel® ? : 709-1270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 105.700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback