Add To Favorites
Product Overview
Digi-Key Part Number 709-1286-1-ND
Quantity Available 9.413
Can ship immediately
Manufacturer

Manufacturer Part Number

501S43W473KV4E

Description CAP CER 0.047UF 500V X7R 1812
Expanded Description 0.047µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Ceramic Cap Catalog
High Voltage MLCC
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2057 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.180" L x 0.125" W (4.57mm x 3.18mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
709-1301-1-ND 102S43W473KV4E Johanson Dielectrics Inc. Cut Tape (CT) ? 2.149 - Immediate
1,09000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1286-1

08:55:39 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,49500 4,95
25 0,42440 10,61
50 0,39580 19,79
100 0,33930 33,93
250 0,31100 77,75
500 0,26860 134,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1286-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,20216
  • Digi-Reel® ? : 709-1286-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.413 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback