Add To Favorites
Product Overview
Digi-Key Part Number 709-1285-1-ND
Quantity Available 4.122
Can ship immediately
Manufacturer

Manufacturer Part Number

501S43N472KV4E

Description CAP CER 4700PF 500V NP0 1812
Expanded Description 4700pF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets Ceramic Cap Catalog
High Voltage MLCC
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2057 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.180" L x 0.125" W (4.57mm x 3.17mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1285-1

10:25:52 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,78000 7,80
25 0,69000 17,25
50 0,64780 32,39
100 0,55790 55,79
250 0,50392 125,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1285-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,37556
  • Digi-Reel® ? : 709-1285-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.122 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback