Add To Favorites
Product Overview
Digi-Key Part Number 709-1284-1-ND
Quantity Available 22.261
Can ship immediately
Manufacturer

Manufacturer Part Number

501R29W473KV4E

Description CAP CER 0.047UF 500V X7R 1808
Expanded Description 0.047µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Ceramic Cap Catalog
High Voltage MLCC
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2057 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.189" L x 0.080" W (4.80mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.16mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 709-1284-1

23:57:49 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,44100 4,41
25 0,37640 9,41
50 0,33320 16,66
100 0,29020 29,02
250 0,24724 61,81
500 0,21500 107,50
1.000 0,18275 182,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1284-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,15357
  • Digi-Reel® ? : 709-1284-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.261 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback