Add To Favorites
Product Overview
Digi-Key Part Number 709-1011-1-ND
Quantity Available 8.305
Can ship immediately
Manufacturer

Manufacturer Part Number

500X15W103MV4E

Description CAP CER 10000PF 50V X7R 0805
Expanded Description 10000pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
Product Training Modules Introduction to X2Y® Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2056 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.040" (1.02mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
709-1325-1-ND 101X15W103MV4E Johanson Dielectrics Inc. Cut Tape (CT) ? 96.036 - Immediate
0,43000 1
Additional Resources
Standard Package ? 1
Other Names 709-1011-1

09:32:25 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,29800 2,98
25 0,24480 6,12
50 0,20900 10,45
100 0,17920 17,92
250 0,14928 37,32
500 0,13436 67,18
1.000 0,11345 113,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1011-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,08827
  • Digi-Reel® ? : 709-1011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.305 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback