Add To Favorites
Product Overview
Digi-Key Part Number 709-1010-1-ND
Quantity Available 11.404
Can ship immediately
Manufacturer

Manufacturer Part Number

500X15W102MV4E

Description CAP CER 1000PF 50V X7R 0805
Expanded Description 1000pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
Product Training Modules Introduction to X2Y® Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2056 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Johanson Dielectrics Inc.

Series X2Y®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.040" (1.02mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
709-1335-1-ND 101X15W102MV4E Johanson Dielectrics Inc. Cut Tape (CT) ? 3.408 - Immediate
0,36000 1
Additional Resources
Standard Package ? 1
Other Names 709-1010-1

19:04:14 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,25600 2,56
25 0,20960 5,24
50 0,17900 8,95
100 0,15350 15,35
250 0,12792 31,98
500 0,11512 57,56
1.000 0,09722 97,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1010-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07767
  • Digi-Reel® ? : 709-1010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.404 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback